Part Details for GCMS040A120S1-E1 by SemiQ Inc
Overview of GCMS040A120S1-E1 by SemiQ Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for GCMS040A120S1-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
148-GCMS040A120S1-E1
|
Mouser Electronics | Discrete Semiconductor Modules SiC MOSFET/SBD Module SOT-227 Copak 1200V 40 mohm RoHS: Compliant | 0 |
|
$59.6800 / $75.5300 | Order Now |