Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
5 listings
)
Number of FFF Equivalents: (
3 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part #
Manufacturer
Description
Stock
Price
Buy
Details
DISTI #
490-GCM43D7U3A472JX01KTR-ND
DigiKey
CAP CER 4700PF 1KV U2J 1812
Min Qty:
4000
Lead time:
25 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.4290
Buy Now
Details
DISTI #
GCM43D7U3A472JX01K
Avnet Americas
CAP C-HV MKVCHP GHM-L - Tape and Reel (Alt: GCM43D7U3A472JX01K)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
16 Weeks, 0 Days
Container:
Reel
0
$0.3856
Buy Now
Details
DISTI #
81-GCM43D7U3A472JX01
Mouser Electronics
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:
Compliant
6700
1
$1.1900
10
$0.8880
100
$0.6640
500
$0.5300
1,000
$0.4680
2,000
$0.4370
4,000
$0.4360
8,000
$0.4110
$0.4110 / $1.1900
Buy Now
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
4000
Package Multiple:
4000
Lead time:
16 Weeks
Container:
Reel
0Reel
$0.3960
Buy Now
Details
DISTI #
GCM43D7U3A472JX01K
TME
Capacitor: ceramic, MLCC, 4.7nF, 1kV, U2J, ±5%, SMD, 1812
Min Qty:
4000
0
$0.3070
RFQ
Part Symbol
Footprint
3D Model
MURATA MANUFACTURING CO LTD
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP
VS
Select a part to compare
Choose Part to Compare
Search a specific part
GCM43D7U3A472JX01L - Murata Manufacturing Co Ltd
GRM43D7U3A472JW31K - Murata Manufacturing Co Ltd
GRM43D7U3A472JW31L - Murata Manufacturing Co Ltd
This table gives cross-reference parts and alternative options found for GCM43D7U3A472JX01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM43D7U3A472JX01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
GCM43D7U3A472JX01L
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
GCM43D7U3A472JX01K vs GCM43D7U3A472JX01L
GRM43D7U3A472JW31K
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP
Murata Manufacturing Co Ltd
GCM43D7U3A472JX01K vs GRM43D7U3A472JW31K
GRM43D7U3A472JW31L
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Murata Manufacturing Co Ltd
GCM43D7U3A472JX01K vs GRM43D7U3A472JW31L