-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8065-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 1210 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11509 In Stock |
|
$0.6852 / $2.2800 | Buy Now |
DISTI #
GCM32ER71H105KA37L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GCM32ER71H105KA37L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6137 | Buy Now |
DISTI #
81-GCM32ER71H105KA7L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 50 VDC 10% 1210 X7R AEC-Q200 RoHS: Compliant | 1363 |
|
$0.6600 / $1.8000 | Buy Now |
DISTI #
V72:2272_07197630
|
Arrow Electronics | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1210 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2110 Container: Cut Strips | Americas - 16904 |
|
$0.4371 / $0.5039 | Buy Now |
|
Future Electronics | 1210 1 uF 50 V ±10% X7R Automotive Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 12000Reel |
|
$0.6250 / $0.6900 | Buy Now |
|
Future Electronics | 1210 1 uF 50 V ±10% X7R Automotive Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6900 / $0.7250 | Buy Now |
DISTI #
58772395
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1210 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2110 | Americas - 16904 |
|
$0.4371 / $0.4816 | Buy Now |
DISTI #
77348080
|
Verical | Cap Ceramic 1uF 50V X7R 10% Pad SMD 1210 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 307 Package Multiple: 1 | Americas - 1090 |
|
$0.1918 / $0.2282 | Buy Now |
DISTI #
GCM32ER71H105KA37L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 50 VDC 10% 1210 X7R AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.6470 / $0.7150 | Buy Now |
DISTI #
GCM32ER71H105KA37L
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±10%, SMD, 1210 Min Qty: 1 | 1090 |
|
$0.1550 / $1.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM32ER71H105KA37L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM32ER71H105KA37L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |