Part Details for GCM31MR72A154KA37L by Murata Manufacturing Co Ltd
Overview of GCM31MR72A154KA37L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM31MR72A154KA37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM31MR72A154KA37L-ND
|
DigiKey | CAP CER 0.15UF 100V X7R 1206 Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2700 | Buy Now |
DISTI #
GCM31MR72A154KA37L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.15 uF, 100 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31MR72A154KA37L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2126 / $0.2369 | Buy Now |
DISTI #
81-GCM31MR72A154KA7L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15 uF 100 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.2520 / $0.2690 | Order Now |
|
Future Electronics | 1206 0.15 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$0.2350 / $0.2550 | Buy Now |
|
Future Electronics | 1206 0.15 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
DISTI #
GCM31MR72A154KA37L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 100 V, � 10%, X7R, 1206 [3216 Metric] (Alt: GCM31MR72A154KA37L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCM31MR72A154KA37L
GCM31MR72A154KA37L CAD Models
GCM31MR72A154KA37L Part Data Attributes
|
GCM31MR72A154KA37L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31MR72A154KA37L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM31MR72A154KA37L
This table gives cross-reference parts and alternative options found for GCM31MR72A154KA37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31MR72A154KA37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM31MR72A154KA37K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM31MR72A154KA37L vs GCM31MR72A154KA37K |
GCM31MR72A154KA37B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM31MR72A154KA37L vs GCM31MR72A154KA37B |
GRM31MR72A154KA01C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM31MR72A154KA37L vs GRM31MR72A154KA01C |
C1206X7R154K101NT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Eyang Technology Development Co Ltd | GCM31MR72A154KA37L vs C1206X7R154K101NT |
GRM31MR72A154KA01B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM31MR72A154KA37L vs GRM31MR72A154KA01B |
GRM31MR72A154KA01K | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | GCM31MR72A154KA37L vs GRM31MR72A154KA01K |
GRM31MR72A154KA01L | Capacitor, Ceramic, Chip, General Purpose, 0.15uF, 100V, ±10%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | GCM31MR72A154KA37L vs GRM31MR72A154KA01L |