Part Details for GCM31M5C1H513FA16L by Murata Manufacturing Co Ltd
Results Overview of GCM31M5C1H513FA16L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM31M5C1H513FA16L Information
GCM31M5C1H513FA16L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM31M5C1H513FA16L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM31M5C1H513FA16LTR-ND
|
DigiKey | CAP CER 0.051UF 50V C0G/NP0 1206 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2533 | Buy Now |
DISTI #
GCM31M5C1H513FA16L
|
Avnet Americas | CAP AUTO-GRADE 0.051UF 50VDC C0G 1% SMD 1206 - Tape and Reel (Alt: GCM31M5C1H513FA16L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2036 / $0.2283 | Buy Now |
DISTI #
81-GCM31M5C1H513FA6L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.051 uF 50 VDC 1% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 2896 |
|
$0.2430 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1920 / $0.1972 | Buy Now |
DISTI #
GCM31M5C1H513FA16L
|
TME | Capacitor: ceramic, MLCC, 51nF, 50V, C0G (NP0), ±1%, SMD, 1206, 180mm Min Qty: 3000 | 0 |
|
$0.1870 | RFQ |
Part Details for GCM31M5C1H513FA16L
GCM31M5C1H513FA16L CAD Models
GCM31M5C1H513FA16L Part Data Attributes
|
GCM31M5C1H513FA16L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31M5C1H513FA16L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.051uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |