-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5185
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Gcm Series, 2.2 F, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Murata GCM31CR71H225KA55L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20150 |
|
$0.0950 / $0.3330 | Buy Now |
DISTI #
11AC3140
|
Newark | Cap, 2.2Μf, 50V, 10%, X7R, 1206, Capacitance:2.2Μf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Murata - Aec-Q200 Gcm Series, Operating Rohs Compliant: Yes |Murata GCM31CR71H225KA55L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.0790 | Buy Now |
DISTI #
490-4796-1-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
402255 In Stock |
|
$0.0551 / $0.2300 | Buy Now |
DISTI #
GCM31CR71H225KA55L
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31CR71H225KA55L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0656 / $0.0724 | Buy Now |
DISTI #
81-GCM31CR71H225KA5L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 50 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 95824 |
|
$0.0550 / $0.3200 | Buy Now |
DISTI #
E02:0323_01064371
|
Arrow Electronics | Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2413 | Europe - 38000 |
|
$0.0501 | Buy Now |
DISTI #
V72:2272_07197472
|
Arrow Electronics | Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1667 |
|
$0.0572 | Buy Now |
|
Future Electronics | 1206 2.2 uF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 824000Reel |
|
$0.0541 / $0.0610 | Buy Now |
|
Future Electronics | 1206 2.2 uF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 248000Reel |
|
$0.0541 / $0.0610 | Buy Now |
|
Future Electronics | 1206 2.2 uF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM31CR71H225KA55L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31CR71H225KA55L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GCM31CR71H225KA55L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31CR71H225KA55L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASU31LSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71H225KA55L vs MSASU31LSB7225KTNA01 |
C1206C225K5RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCM31CR71H225KA55L vs C1206C225K5RAL7025 |
MMASU31LSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71H225KA55L vs MMASU31LSB7225KTNA01 |
MCASU31LSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71H225KA55L vs MCASU31LSB7225KTNA01 |
C1206C225K5RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCM31CR71H225KA55L vs C1206C225K5RAL3325 |
MMJCU31LAB7225KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71H225KA55L vs MMJCU31LAB7225KTPA18 |
MLASU31LSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71H225KA55L vs MLASU31LSB7225KTNA01 |
MBASU31LSB7225KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71H225KA55L vs MBASU31LSB7225KTNA18 |
MCJCU31LAB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR71H225KA55L vs MCJCU31LAB7225KTPA01 |
CL31B225KBHVPJE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | GCM31CR71H225KA55L vs CL31B225KBHVPJE |