There are no models available for this part yet.
Overview of GCM31CR71C475JA37L by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GCM31CR71C475JA37L by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-GCM31CR71C475JA37LTR-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 1206 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
GCM31CR71C475JA37L
|
Avnet Americas | CAP AUTO-GRADE 4.7UF 16VDC X7R 5% SMD 1206 - Tape and Reel (Alt: GCM31CR71C475JA37L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
CAD Models for GCM31CR71C475JA37L by Murata Manufacturing Co Ltd
Part Data Attributes for GCM31CR71C475JA37L by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for GCM31CR71C475JA37L
This table gives cross-reference parts and alternative options found for GCM31CR71C475JA37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31CR71C475JA37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R475JEWS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Darfon Corporation | GCM31CR71C475JA37L vs C3216X7R475JEWS |
1206Y0160475JXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31CR71C475JA37L vs 1206Y0160475JXB |
C3216X7R475JEPS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Darfon Corporation | GCM31CR71C475JA37L vs C3216X7R475JEPS |
CS3216X7R475J160NRI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Samwha Electronics | GCM31CR71C475JA37L vs CS3216X7R475J160NRI |
SCM31B475JONJ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Surge Components Inc | GCM31CR71C475JA37L vs SCM31B475JONJ |
C1206X475J4RAL7215 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1306, | KEMET Corporation | GCM31CR71C475JA37L vs C1206X475J4RAL7215 |
C1206C475J4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | GCM31CR71C475JA37L vs C1206C475J4RACTM |
C1206C475J4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | GCM31CR71C475JA37L vs C1206C475J4RACTU |
1206Y0160475JXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31CR71C475JA37L vs 1206Y0160475JXT |
C1206X475J4RAL7210 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1306, | KEMET Corporation | GCM31CR71C475JA37L vs C1206X475J4RAL7210 |