Part Details for GCM31CR70J226ME23L by Murata Electronics Oy
Overview of GCM31CR70J226ME23L by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM31CR70J226ME23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.3V 22uF X7R 20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 305 |
|
$0.1473 / $0.2469 | Buy Now |