-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4281
|
Newark | Cap, Aec-Q200, 22Uf, 6.3V, Mlcc, 1206 Rohs Compliant: Yes |Murata GCM31CR70J226KE23L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 16000 |
|
$0.1680 | Buy Now |
DISTI #
66AJ7166
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 1206 Rohs Compliant: Yes |Murata GCM31CR70J226KE23L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1910 / $0.5510 | Buy Now |
DISTI #
490-4843-1-ND
|
DigiKey | CAP CER 22UF 6.3V X7R 1206 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1650 / $0.7400 | Buy Now |
DISTI #
GCM31CR70J226KE23L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31CR70J226KE23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1756 | Buy Now |
DISTI #
81-GCM31CR70J226KE3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 6.3 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.1620 / $0.5100 | Order Now |
|
Future Electronics | 1206 22 uF 6.3 V ±10% Tolerance X7R Automotive Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 28000Reel |
|
$0.1590 / $0.1700 | Buy Now |
|
Future Electronics | 1206 22 uF 6.3 V ±10% Tolerance X7R Automotive Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1590 / $0.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 2000 |
|
$0.1050 / $0.5250 | Buy Now |
|
Bristol Electronics | 2134 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10%, X7R, 15% TC, 22UF, SURFACE MOUNT, 1206 | 6551 |
|
$0.1312 / $0.3579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM31CR70J226KE23L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31CR70J226KE23L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GCM31CR70J226KE23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31CR70J226KE23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASJ31LAB7226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR70J226KE23L vs MCASJ31LAB7226KTNA01 |
MMASJ31LAB7226KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR70J226KE23L vs MMASJ31LAB7226KTNA18 |
MCASJ31LAB7226KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR70J226KE23L vs MCASJ31LAB7226KTNA1J |
MBASJ31LAB7226KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR70J226KE23L vs MBASJ31LAB7226KTNA18 |
MMASJ31LAB7226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR70J226KE23L vs MMASJ31LAB7226KTNA01 |
MBASJ31LAB7226KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CR70J226KE23L vs MBASJ31LAB7226KTNA01 |