-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8173
|
Newark | Cap, 2.2Uf, 100Vdc, Mlcc, 1206 Rohs Compliant: Yes |Murata GCM31CC72A225KE02L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5075 |
|
$0.3350 / $0.7070 | Buy Now |
DISTI #
65AH6873
|
Newark | Cap, 2.2Uf, 100Vdc, Mlcc, 1206 Rohs Compliant: Yes |Murata GCM31CC72A225KE02L Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1870 / $0.1980 | Buy Now |
DISTI #
490-14438-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7S 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
75725 In Stock |
|
$0.1791 / $0.6700 | Buy Now |
DISTI #
GCM31CC72A225KE02L
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7S, 1206 [3216 Metric] - Tape and Reel (Alt: GCM31CC72A225KE02L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2389 | Buy Now |
DISTI #
81-GCM31CC72A225KE2L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 100 VDC 10% 1206 X7S AEC-Q200 RoHS: Compliant | 25914 |
|
$0.1760 / $0.6100 | Buy Now |
DISTI #
V72:2272_07197407
|
Arrow Electronics | Cap Ceramic 2.2uF 100V X7S 10% Pad SMD 1206 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 461 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2117 Container: Cut Strips | Americas - 4929 |
|
$0.1721 / $0.2170 | Buy Now |
|
Future Electronics | 1206 100V X7S 2.2uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 36000Reel |
|
$0.1700 / $0.1830 | Buy Now |
|
Future Electronics | 1206 100V X7S 2.2uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1650 / $0.1780 | Buy Now |
DISTI #
72488504
|
Verical | Cap Ceramic 2.2uF 100V X7S 10% Pad SMD 1206 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 2327 | Americas - 8602 |
|
$0.2463 / $0.2500 | Buy Now |
DISTI #
77771945
|
Verical | Cap Ceramic 2.2uF 100V X7S 10% Pad SMD 1206 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2349 | Americas - 8000 |
|
$0.2734 / $0.2991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM31CC72A225KE02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31CC72A225KE02L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GCM31CC72A225KE02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31CC72A225KE02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCH31LBC7225KTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CC72A225KE02L vs MMJCH31LBC7225KTDA18 |
MBASH31LAC7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CC72A225KE02L vs MBASH31LAC7225KTCA01 |
MCASH31LAC7225KTCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CC72A225KE02L vs MCASH31LAC7225KTCA1J |
MMASH31LAC7225KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CC72A225KE02L vs MMASH31LAC7225KTCA18 |
MBASH31LAC7225KTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CC72A225KE02L vs MBASH31LAC7225KTCA18 |
MSASH31LAC7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CC72A225KE02L vs MSASH31LAC7225KTCA01 |
MCASH31LAC7225KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GCM31CC72A225KE02L vs MCASH31LAC7225KTCA01 |