Part Details for GCM31C5C2J682FX03L by Murata Manufacturing Co Ltd
Overview of GCM31C5C2J682FX03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM31C5C2J682FX03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM31C5C2J682FX03LCT-ND
|
DigiKey | CAP CER 6800PF 630V C0G/NP0 1206 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
691 In Stock |
|
$0.2394 / $1.0000 | Buy Now |
DISTI #
GCM31C5C2J682FX03L
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 6800 pF, 630 V, 1206 [3216 Metric], ? 1%, C0G / NP0, GCM Series - Tape and Reel (Alt: GCM31C5C2J682FX03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2368 | Buy Now |
DISTI #
81-GCM31C5C2J682FX3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 630 VDC 1% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 3257 |
|
$0.2370 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2280 | Buy Now |
DISTI #
GCM31C5C2J682FX03L
|
TME | Capacitor: ceramic, MLCC, 6.8nF, 630V, C0G (NP0), ±1%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1450 | RFQ |
DISTI #
GCM31C5C2J682FX03L
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor, 6800 pF, 630 V, 1206 [3216 Metric], � 1%, C0G / NP0, GCM Series (Alt: GCM31C5C2J682FX03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCM31C5C2J682FX03L
GCM31C5C2J682FX03L CAD Models
GCM31C5C2J682FX03L Part Data Attributes
|
GCM31C5C2J682FX03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31C5C2J682FX03L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM31C5C2J682FX03L
This table gives cross-reference parts and alternative options found for GCM31C5C2J682FX03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31C5C2J682FX03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J6300682FCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J682FX03L vs 1206J6300682FCR |
1206F6300682FCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J682FX03L vs 1206F6300682FCR |
C1206X682FBGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM31C5C2J682FX03L vs C1206X682FBGALAUTO |
1206H6300682FCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J682FX03L vs 1206H6300682FCR |
C1206C682FBGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM31C5C2J682FX03L vs C1206C682FBGACAUTO |
1206A6300682FCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J682FX03L vs 1206A6300682FCT |
C1206C682FBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM31C5C2J682FX03L vs C1206C682FBGACAUTO7210 |
1206Y6300682FCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J682FX03L vs 1206Y6300682FCT |
1206F6300682FCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J682FX03L vs 1206F6300682FCB |
C1206C682FBGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM31C5C2J682FX03L vs C1206C682FBGAL7210 |