Part Details for GCM31C5C2J562JX03L by Murata Manufacturing Co Ltd
Overview of GCM31C5C2J562JX03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM31C5C2J562JX03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM31C5C2J562JX03LCT-ND
|
DigiKey | CAP CER 5600PF 630V C0G/NP0 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.1238 / $0.6200 | Buy Now |
DISTI #
GCM31C5C2J562JX03L
|
Avnet Americas | - Tape and Reel (Alt: GCM31C5C2J562JX03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1239 | Buy Now |
DISTI #
81-GCM31C5C2J562JX3L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT AEC-Q200 RoHS: Compliant | 0 |
|
$0.1220 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1190 | Buy Now |
DISTI #
GCM31C5C2J562JX03L
|
TME | Capacitor: ceramic, MLCC, 5.6nF, 630V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0810 | RFQ |
Part Details for GCM31C5C2J562JX03L
GCM31C5C2J562JX03L CAD Models
GCM31C5C2J562JX03L Part Data Attributes
|
GCM31C5C2J562JX03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM31C5C2J562JX03L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM31C5C2J562JX03L
This table gives cross-reference parts and alternative options found for GCM31C5C2J562JX03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM31C5C2J562JX03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206A6300562JCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J562JX03L vs 1206A6300562JCT |
GRM31C5C2J562JWA3K | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | GCM31C5C2J562JX03L vs GRM31C5C2J562JWA3K |
1206Y6300562JCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J562JX03L vs 1206Y6300562JCT |
1206F6300562JCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J562JX03L vs 1206F6300562JCB |
1206J6300562JCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J562JX03L vs 1206J6300562JCR |
1206A6300562JCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J562JX03L vs 1206A6300562JCB |
1206Y6300562JCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J562JX03L vs 1206Y6300562JCB |
1206F6300562JCT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J562JX03L vs 1206F6300562JCT |
1206H6300562JCR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J562JX03L vs 1206H6300562JCR |
1206H6300562JCB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GCM31C5C2J562JX03L vs 1206H6300562JCB |