Part Details for GCM319R71H124JA37D by Murata Manufacturing Co Ltd
Overview of GCM319R71H124JA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM319R71H124JA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM319R71H124JA37DTR-ND
|
DigiKey | CAP CER 0.12UF 50V X7R 1206 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1525 | Buy Now |
DISTI #
GCM319R71H124JA37D
|
Avnet Americas | CAP AUTO-GRADE 0.12UF 50VDC X7R 5% SMD 1206 - Tape and Reel (Alt: GCM319R71H124JA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.1717 | Buy Now |
DISTI #
81-GCM319R71H124JA7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.12 uF 50 VDC 5% 1206 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.1400 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1266 | Buy Now |
Part Details for GCM319R71H124JA37D
GCM319R71H124JA37D CAD Models
GCM319R71H124JA37D Part Data Attributes
|
GCM319R71H124JA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM319R71H124JA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM319R71H124JA37D
This table gives cross-reference parts and alternative options found for GCM319R71H124JA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM319R71H124JA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T124J5RAC7025 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1206, | KEMET Corporation | GCM319R71H124JA37D vs C1206T124J5RAC7025 |
C1206T124J5RCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCM319R71H124JA37D vs C1206T124J5RCL |
LD065C124JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GCM319R71H124JA37D vs LD065C124JAB9A |
C1206S124J5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.12uF, 1206 | KEMET Corporation | GCM319R71H124JA37D vs C1206S124J5RALTM |
C3216X7R124JGAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1206, | Darfon Corporation | GCM319R71H124JA37D vs C3216X7R124JGAS |
C1206C124J5RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.12uF, 50V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GCM319R71H124JA37D vs C1206C124J5RACTU |
C1206C124J5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1206, | KEMET Corporation | GCM319R71H124JA37D vs C1206C124J5RALTU |
C3216X7R124JGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1206, | Darfon Corporation | GCM319R71H124JA37D vs C3216X7R124JGTS |
C1206X124J5RAL7025 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1306, | KEMET Corporation | GCM319R71H124JA37D vs C1206X124J5RAL7025 |
C1206C124J5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 1206, | KEMET Corporation | GCM319R71H124JA37D vs C1206C124J5RALTM |