Part Details for GCM319R71E224KA37D by Murata Manufacturing Co Ltd
Overview of GCM319R71E224KA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM319R71E224KA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM319R71E224KA37D-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 1206 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1542 | Buy Now |
DISTI #
GCM319R71E224KA37D
|
Avnet Americas | Cap Ceramic 0.22uF 25V X7R 10% SMD 1206 125?C Paper T/R - Tape and Reel (Alt: GCM319R71E224KA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1517 / $0.1736 | Buy Now |
DISTI #
81-GCM319R71E224KA7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 25 VDC 10% 1206 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.1450 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1280 | Buy Now |
Part Details for GCM319R71E224KA37D
GCM319R71E224KA37D CAD Models
GCM319R71E224KA37D Part Data Attributes
|
GCM319R71E224KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM319R71E224KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM319R71E224KA37D
This table gives cross-reference parts and alternative options found for GCM319R71E224KA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM319R71E224KA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM319R71E224KA37J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM319R71E224KA37D vs GCM319R71E224KA37J |
C1206T224K3RBC7025 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | KEMET Corporation | GCM319R71E224KA37D vs C1206T224K3RBC7025 |
C1206T224K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCM319R71E224KA37D vs C1206T224K3RALTU |
C1206T224K3RAL7800 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | KEMET Corporation | GCM319R71E224KA37D vs C1206T224K3RAL7800 |
C1206J224K3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | GCM319R71E224KA37D vs C1206J224K3RAL |
C1206J224K3RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1306, | KEMET Corporation | GCM319R71E224KA37D vs C1206J224K3RACAUTO7210 |
CL31B224KAC5PNO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | GCM319R71E224KA37D vs CL31B224KAC5PNO |
C1206C224K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.22uF, 1206 | KEMET Corporation | GCM319R71E224KA37D vs C1206C224K3RALTU |
C1206X224K3RAL7210 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1306, | KEMET Corporation | GCM319R71E224KA37D vs C1206X224K3RAL7210 |
C1206F224K3RAC7800 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1206, | KEMET Corporation | GCM319R71E224KA37D vs C1206F224K3RAC7800 |