Part Details for GCM3195C2A562GA16D by Murata Manufacturing Co Ltd
Overview of GCM3195C2A562GA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM3195C2A562GA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM3195C2A562GA16DCT-ND
|
DigiKey | CAP CER 5600PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3950 In Stock |
|
$0.0423 / $0.2900 | Buy Now |
DISTI #
GCM3195C2A562GA16D
|
Avnet Americas | CAP AUTO-GRADE 0.0056UF 100VDC C0G 2% SMD 1206 - Tape and Reel (Alt: GCM3195C2A562GA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0676 | Buy Now |
DISTI #
81-GCM3195C2A562GA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600 pF 100 VDC 2% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.0420 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0412 | Buy Now |
DISTI #
GCM3195C2A562GA16D
|
TME | Capacitor: ceramic, MLCC, 5.6nF, 100V, C0G (NP0), ±2%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0614 | RFQ |
Part Details for GCM3195C2A562GA16D
GCM3195C2A562GA16D CAD Models
GCM3195C2A562GA16D Part Data Attributes
|
GCM3195C2A562GA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM3195C2A562GA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM3195C2A562GA16D
This table gives cross-reference parts and alternative options found for GCM3195C2A562GA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM3195C2A562GA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMT31CG562G100NT-15 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | GCM3195C2A562GA16D vs GMT31CG562G100NT-15 |
GMG31CG562G100NT-4 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | GCM3195C2A562GA16D vs GMG31CG562G100NT-4 |
GMG31CG562G100NT-15 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | GCM3195C2A562GA16D vs GMG31CG562G100NT-15 |
GMT31CG562G100XT-15 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | GCM3195C2A562GA16D vs GMT31CG562G100XT-15 |
GCM3195C2A562GA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GCM3195C2A562GA16D vs GCM3195C2A562GA16J |
GMT31CG562G100NT-4 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | GCM3195C2A562GA16D vs GMT31CG562G100NT-4 |
CC1206GPNPO0BN562 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1206, CHIP | GCM3195C2A562GA16D vs CC1206GPNPO0BN562 |