Part Details for GCM3195C2A242FA16D by Murata Manufacturing Co Ltd
Overview of GCM3195C2A242FA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM3195C2A242FA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM3195C2A242FA16DTR-ND
|
DigiKey | CAP CER 2400PF 100V C0G/NP0 1206 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1996 | Buy Now |
DISTI #
GCM3195C2A242FA16D
|
Avnet Americas | CAP AUTO-GRADE 0.0024UF 100VDC C0G 1% SMD 1206 - Tape and Reel (Alt: GCM3195C2A242FA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1848 | Buy Now |
DISTI #
81-GCM3195C2A242FA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2400 pF 100 VDC 1% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 0 |
|
$0.1920 / $0.1990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1775 | Buy Now |
DISTI #
GCM3195C2A242FA16D
|
Avnet Abacus | (Alt: GCM3195C2A242FA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCM3195C2A242FA16D
GCM3195C2A242FA16D CAD Models
GCM3195C2A242FA16D Part Data Attributes
|
GCM3195C2A242FA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM3195C2A242FA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM3195C2A242FA16D
This table gives cross-reference parts and alternative options found for GCM3195C2A242FA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM3195C2A242FA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206C242F1GAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1206, | GCM3195C2A242FA16D vs C1206C242F1GAC7215 |
C1206T242F1GCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1206, | GCM3195C2A242FA16D vs C1206T242F1GCCTM |
C1206T242F1GBC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1206, | GCM3195C2A242FA16D vs C1206T242F1GBC7800 |
C1206T242F1GBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1206, | GCM3195C2A242FA16D vs C1206T242F1GBCTU |
C1206T242F1GCL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1206, | GCM3195C2A242FA16D vs C1206T242F1GCL7215 |
C1206T242F1GAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1206, | GCM3195C2A242FA16D vs C1206T242F1GAC3325 |
C1206X242F1GALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1306, | GCM3195C2A242FA16D vs C1206X242F1GALAUTO |
C1206T242F1GAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1206, | GCM3195C2A242FA16D vs C1206T242F1GAL7215 |
C1206C242F1GACAUTO | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2400pF, 100V, ±1%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | GCM3195C2A242FA16D vs C1206C242F1GACAUTO |
C1206T242F1GCC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0024uF, 1206, | GCM3195C2A242FA16D vs C1206T242F1GCC7800 |