Part Details for GCM3195C2A112JA16D by Murata Manufacturing Co Ltd
Overview of GCM3195C2A112JA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM3195C2A112JA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM3195C2A112JA16DTR-ND
|
DigiKey | CAP CER 1100PF 100V C0G/NP0 1206 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1012 | Buy Now |
DISTI #
GCM3195C2A112JA16D
|
Avnet Americas | CAP AUTO-GRADE 0.0011UF 100VDC C0G 5% SMD 1206 - Tape and Reel (Alt: GCM3195C2A112JA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0680 / $0.1088 | Buy Now |
DISTI #
81-GCM3195C2A112JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1100 pF 100 VDC 5% 1206 C0G (NP0) AEC-Q200 RoHS: Compliant | 3590 |
|
$0.0810 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0742 | Buy Now |
Part Details for GCM3195C2A112JA16D
GCM3195C2A112JA16D CAD Models
GCM3195C2A112JA16D Part Data Attributes
|
GCM3195C2A112JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM3195C2A112JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GCM3195C2A112JA16D
This table gives cross-reference parts and alternative options found for GCM3195C2A112JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM3195C2A112JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL31C112JCCGNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, | GCM3195C2A112JA16D vs CL31C112JCCGNNB |
GCM3195C2A112JA16B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GCM3195C2A112JA16D vs GCM3195C2A112JA16B |
CL31C112JCCNCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, | GCM3195C2A112JA16D vs CL31C112JCCNCNC |
CL31C112JCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0011uF, Surface Mount, 1206, CHIP | GCM3195C2A112JA16D vs CL31C112JCNC |
CL31C112JCNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, | GCM3195C2A112JA16D vs CL31C112JCNS |
CL31C112JCCANNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, | GCM3195C2A112JA16D vs CL31C112JCCANNL |
CL31C112JCCGLNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, | GCM3195C2A112JA16D vs CL31C112JCCGLNE |
GRM3195C2A112JA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1100pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GCM3195C2A112JA16D vs GRM3195C2A112JA01D |
CL31C112JCNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, | GCM3195C2A112JA16D vs CL31C112JCNB |
CL31C112JCCALNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, | GCM3195C2A112JA16D vs CL31C112JCCALNC |