Part Details for GCM21BR91H104KA37L by Murata Manufacturing Co Ltd
Overview of GCM21BR91H104KA37L by Murata Manufacturing Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM21BR91H104KA37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4275
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Murata GCM21BR91H104KA37L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 970 |
|
$0.0770 / $0.2810 | Buy Now |
DISTI #
490-11165-1-ND
|
DigiKey | CAP CER 0.1UF 50V X8R 0805 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93921 In Stock |
|
$0.0407 / $0.2700 | Buy Now |
DISTI #
GCM21BR91H104KA37L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 10%, X8R, 0805 [2012 Metric] - Tape and Reel (Alt: GCM21BR91H104KA37L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0352 / $0.0393 | Buy Now |
DISTI #
81-GCM21BR91H104KA7L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0805 X8R AEC-Q200 RoHS: Compliant | 53512 |
|
$0.0400 / $0.2700 | Buy Now |
DISTI #
V72:2272_07193804
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0805 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2330 Container: Cut Strips | Americas - 656 |
|
$0.0401 | Buy Now |
|
Future Electronics | 0805 0.1 uF 50 V ±10% Tolerance X8R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 75000Reel |
|
$0.0392 / $0.0422 | Buy Now |
|
Future Electronics | 0805 0.1 uF 50 V ±10% Tolerance X8R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0384 / $0.0436 | Buy Now |
DISTI #
82430310
|
Verical | Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0805 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2420 | Americas - 18000 |
|
$0.0586 / $0.0689 | Buy Now |
DISTI #
77354168
|
Verical | Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0805 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 966 Package Multiple: 1 | Americas - 5300 |
|
$0.0519 / $0.0695 | Buy Now |
DISTI #
84386648
|
Verical | Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0805 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 395 Package Multiple: 1 Date Code: 2402 | Americas - 3667 |
|
$0.0589 / $0.0791 | Buy Now |
Part Details for GCM21BR91H104KA37L
GCM21BR91H104KA37L CAD Models
GCM21BR91H104KA37L Part Data Attributes
|
GCM21BR91H104KA37L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21BR91H104KA37L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCM21BR91H104KA37L
This table gives cross-reference parts and alternative options found for GCM21BR91H104KA37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21BR91H104KA37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2012X8R1H104K125AE | TDK Corporation | $0.0658 | CAP CER 0.1UF 50V X8R 0805 | GCM21BR91H104KA37L vs C2012X8R1H104K125AE |
C2012X8R1H104KB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCM21BR91H104KA37L vs C2012X8R1H104KB |
GCM21BR91H104KA37K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCM21BR91H104KA37L vs GCM21BR91H104KA37K |
C2012X8R1H104KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | GCM21BR91H104KA37L vs C2012X8R1H104KT |
CGA4J2X8R1H104K125AE | TDK Corporation | Check for Price | CAP CER 0.1UF 50V X8R 0805 | GCM21BR91H104KA37L vs CGA4J2X8R1H104K125AE |
CGA4J2X8R1H104KT | TDK Corporation | Check for Price | CAPACITOR, CERAMIC | GCM21BR91H104KA37L vs CGA4J2X8R1H104KT |
AC0805KKX8R9BB104 | YAGEO Corporation | $0.0403 | Ceramic Capacitor, Ceramic, | GCM21BR91H104KA37L vs AC0805KKX8R9BB104 |
GCG21BR91H104KA03L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | GCM21BR91H104KA37L vs GCG21BR91H104KA03L |
C2012X8R1H104K(125AA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X8R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GCM21BR91H104KA37L vs C2012X8R1H104K(125AA) |
C2012X8R1H104K125AA | TDK Corporation | $0.0394 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | GCM21BR91H104KA37L vs C2012X8R1H104K125AA |