Part Details for GCM21BR71E394KA37L by Murata Manufacturing Co Ltd
Overview of GCM21BR71E394KA37L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM21BR71E394KA37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM21BR71E394KA37LTR-ND
|
DigiKey | CAP CER 0.39UF 25V X7R 0805 Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0740 | Buy Now |
DISTI #
GCM21BR71E394KA37L
|
Avnet Americas | CAP AUTO-GRADE 0.39UF 25VDC X7R 10% SMD 0805 - Tape and Reel (Alt: GCM21BR71E394KA37L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 | Buy Now |
DISTI #
81-GCM21BR71E394KA7L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.39 uF 25 VDC 10% 0805 X7R AEC-Q200 RoHS: Compliant | 3000 |
|
$0.0600 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0461 | Buy Now |
DISTI #
GCM21BR71E394KA37L
|
TME | Capacitor: ceramic, MLCC, 390nF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0417 | RFQ |
Part Details for GCM21BR71E394KA37L
GCM21BR71E394KA37L CAD Models
GCM21BR71E394KA37L Part Data Attributes
|
GCM21BR71E394KA37L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21BR71E394KA37L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: AEC-Q200 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCM21BR71E394KA37L
This table gives cross-reference parts and alternative options found for GCM21BR71E394KA37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21BR71E394KA37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C394K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.39uF, 0805 | KEMET Corporation | GCM21BR71E394KA37L vs C0805C394K3RALTU |
C0805T394K3RAC7025 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | KEMET Corporation | GCM21BR71E394KA37L vs C0805T394K3RAC7025 |
CL21B394KAFGLNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | Samsung Electro-Mechanics | GCM21BR71E394KA37L vs CL21B394KAFGLNP |
C0805X394K3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GCM21BR71E394KA37L vs C0805X394K3RACTM |
0805Y0250394KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GCM21BR71E394KA37L vs 0805Y0250394KXT |
CL21B394KAFNCNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | Samsung Electro-Mechanics | GCM21BR71E394KA37L vs CL21B394KAFNCNL |
C0805X394K3RAL3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | KEMET Corporation | GCM21BR71E394KA37L vs C0805X394K3RAL3325 |
C0805F394K3RACAUTO7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM21BR71E394KA37L vs C0805F394K3RACAUTO7215 |
C0805T394K3RAC7210 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | KEMET Corporation | GCM21BR71E394KA37L vs C0805T394K3RAC7210 |
C0805T394K3RCL3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | KEMET Corporation | GCM21BR71E394KA37L vs C0805T394K3RCL3325 |