Part Details for GCM21BR71E394JA37L by Murata Manufacturing Co Ltd
Overview of GCM21BR71E394JA37L by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM21BR71E394JA37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM21BR71E394JA37L
|
Avnet Americas | CAP AUTO-GRADE 0.39UF 25VDC X7R 5% SMD 0805 - Tape and Reel (Alt: GCM21BR71E394JA37L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for GCM21BR71E394JA37L
GCM21BR71E394JA37L CAD Models
GCM21BR71E394JA37L Part Data Attributes
|
GCM21BR71E394JA37L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21BR71E394JA37L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCM21BR71E394JA37L
This table gives cross-reference parts and alternative options found for GCM21BR71E394JA37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21BR71E394JA37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B394JAFNCNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | Samsung Electro-Mechanics | GCM21BR71E394JA37L vs CL21B394JAFNCNC |
C0805T394J3RCL7025 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | KEMET Corporation | GCM21BR71E394JA37L vs C0805T394J3RCL7025 |
C0805T394J3RAL7800 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | KEMET Corporation | GCM21BR71E394JA37L vs C0805T394J3RAL7800 |
C0805T394J3RAC7025 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | KEMET Corporation | GCM21BR71E394JA37L vs C0805T394J3RAC7025 |
C0805X394J3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP | KEMET Corporation | GCM21BR71E394JA37L vs C0805X394J3RAL |
C0805T394J3RBL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP | KEMET Corporation | GCM21BR71E394JA37L vs C0805T394J3RBL |
CL21B394JAFANNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | Samsung Electro-Mechanics | GCM21BR71E394JA37L vs CL21B394JAFANNC |
C0805T394J3RCL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP | KEMET Corporation | GCM21BR71E394JA37L vs C0805T394J3RCL |
CL21B394JAFGNNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | Samsung Electro-Mechanics | GCM21BR71E394JA37L vs CL21B394JAFGNNP |
C0805X394J3RAL7215 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805, | KEMET Corporation | GCM21BR71E394JA37L vs C0805X394J3RAL7215 |