Part Details for GCM21BR71E105KA56K by Murata Manufacturing Co Ltd
Overview of GCM21BR71E105KA56K by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM21BR71E105KA56K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4856
|
Newark | Cap, Aec-Q200, 1Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Murata GCM21BR71E105KA56K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4130 |
|
$0.0730 / $0.1210 | Buy Now |
DISTI #
490-14743-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 0805 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
106587 In Stock |
|
$0.0316 / $0.2600 | Buy Now |
DISTI #
GCM21BR71E105KA56K
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GCM21BR71E105KA56K) RoHS: Compliant Min Qty: 100000 Package Multiple: 100000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0295 | Buy Now |
DISTI #
81-GCM21BR71E105KA6K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0805 X7R AEC-Q200 RoHS: Compliant | 27579 |
|
$0.0330 / $0.2600 | Buy Now |
DISTI #
V72:2272_07193636
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2050 Container: Cut Strips | Americas - 262258 |
|
$0.0155 / $0.1014 | Buy Now |
DISTI #
E02:0323_05927796
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2441 | Europe - 170000 |
|
$0.0315 / $0.0408 | Buy Now |
|
Future Electronics | GCM Series 1 µF ±10% 25V X7R 0805 (2012 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 50000Reel |
|
$0.0318 / $0.0335 | Buy Now |
|
Future Electronics | GCM Series 1 µF ±10% 25V X7R 0805 (2012 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0284 / $0.0316 | Buy Now |
DISTI #
54330115
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 2050 | Americas - 262258 |
|
$0.0155 | Buy Now |
DISTI #
77347393
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1177 Package Multiple: 1 | Americas - 9291 |
|
$0.0357 / $0.0595 | Buy Now |
Part Details for GCM21BR71E105KA56K
GCM21BR71E105KA56K CAD Models
GCM21BR71E105KA56K Part Data Attributes
|
GCM21BR71E105KA56K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21BR71E105KA56K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCM21BR71E105KA56K
This table gives cross-reference parts and alternative options found for GCM21BR71E105KA56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21BR71E105KA56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM21X7R105K25AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | GCM21BR71E105KA56K vs CM21X7R105K25AH |
0805Y0250105KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | GCM21BR71E105KA56K vs 0805Y0250105KXR |
TMK212B7105KG-T | TAIYO YUDEN | $0.0417 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | GCM21BR71E105KA56K vs TMK212B7105KG-T |
GGM21BR71E105KA56K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | GCM21BR71E105KA56K vs GGM21BR71E105KA56K |
C0805T105K3RCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GCM21BR71E105KA56K vs C0805T105K3RCCTU |
CC0805KKX7R8BB105 | YAGEO Corporation | $0.0558 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | GCM21BR71E105KA56K vs CC0805KKX7R8BB105 |
CL21B105KAFSNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | GCM21BR71E105KA56K vs CL21B105KAFSNNF |
C0805X105K3REC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCM21BR71E105KA56K vs C0805X105K3REC |
AC0805KFX7R8BB105 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCM21BR71E105KA56K vs AC0805KFX7R8BB105 |
0805F0250105KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | GCM21BR71E105KA56K vs 0805F0250105KXB |