Part Details for GCM21BL8EG225KE07L by Murata Manufacturing Co Ltd
Overview of GCM21BL8EG225KE07L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM21BL8EG225KE07L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM21BL8EG225KE07LCT-ND
|
DigiKey | CAP CER 2.2UF 35V X8L 0805 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10447 In Stock |
|
$0.1124 / $0.5900 | Buy Now |
DISTI #
GCM21BL8EG225KE07L
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ? 10%, X8L, 0805 [2012 Metric] - Tape and Reel (Alt: GCM21BL8EG225KE07L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 / $0.1450 | Buy Now |
DISTI #
81-GCM21BL8EG225KE7L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 35 VDC 10% 0805 X8L AEC-Q200 RoHS: Compliant | 24261 |
|
$0.1140 / $0.5100 | Buy Now |
|
Future Electronics | GCM Series 0805 2.2 uF 35 V ±10 % Tolerance X8L SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 3000Reel |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
72487444
|
Verical | Cap Ceramic 2.2uF 35V X8L 10% Pad SMD 0805 150°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 2311 | Americas - 695 |
|
$0.1725 / $0.2063 | Buy Now |
DISTI #
GCM21BL8EG225KE07L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 35 VDC 10% 0805 X8L AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1310 | Buy Now |
DISTI #
GCM21BL8EG225KE07L
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 35V, X8L, ±10%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.1080 / $0.1270 | RFQ |
DISTI #
GCM21BL8EG225KE07L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, � 10%, X8L, 0805 [2012 Metric] (Alt: GCM21BL8EG225KE07L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302346589
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 695 |
|
$0.1380 / $0.4690 | Buy Now |
Part Details for GCM21BL8EG225KE07L
GCM21BL8EG225KE07L CAD Models
GCM21BL8EG225KE07L Part Data Attributes
|
GCM21BL8EG225KE07L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21BL8EG225KE07L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCM21BL8EG225KE07L
This table gives cross-reference parts and alternative options found for GCM21BL8EG225KE07L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21BL8EG225KE07L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA4J1X8L1V225K125AE | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 2.2uF, Surface Mount, 0805, CHIP | TDK Corporation | GCM21BL8EG225KE07L vs CGA4J1X8L1V225K125AE |
GCM21BL8EG225KE07K | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 2.2uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GCM21BL8EG225KE07L vs GCM21BL8EG225KE07K |
CGA4J1X8L1V225K125AC | Ceramic Capacitor, Ceramic, | TDK Corporation | GCM21BL8EG225KE07L vs CGA4J1X8L1V225K125AC |