Part Details for GCM21BD70J226ME36L by Murata Manufacturing Co Ltd
Overview of GCM21BD70J226ME36L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM21BD70J226ME36L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM21BD70J226ME36LTR-ND
|
DigiKey | CAP CER 22UF 6.3V X7T 0805 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GCM21BD70J226ME36L
|
Avnet Americas | Cap Ceramic Multilayer 22uF 6.3VDC 20% SMD Emboss T/R - Tape and Reel (Alt: GCM21BD70J226ME36L) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
82120280
|
Verical | Cap Ceramic 22uF 6.3V X7T 20% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 2423 | Americas - 779 |
|
$0.2175 / $0.2688 | Buy Now |
DISTI #
GCM21BD70J226ME36L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 165000 In Stock |
|
$0.1970 | Buy Now |
DISTI #
GCM21BD70J226ME36L
|
TME | Capacitor: ceramic, MLCC, 22uF, 6.3V, X7T, ±20%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.0850 | RFQ |
DISTI #
GCM21BD70J226ME36L
|
Avnet Abacus | Cap Ceramic Multilayer 22uF 6.3VDC 20% SMD Emboss T/R (Alt: GCM21BD70J226ME36L) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302647257
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 779 |
|
$0.1830 / $0.5050 | Buy Now |
Part Details for GCM21BD70J226ME36L
GCM21BD70J226ME36L CAD Models
GCM21BD70J226ME36L Part Data Attributes
|
GCM21BD70J226ME36L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21BD70J226ME36L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCM21BD70J226ME36L
This table gives cross-reference parts and alternative options found for GCM21BD70J226ME36L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21BD70J226ME36L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM21BD70J226ME36K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 22uF, Surface Mount, 0805, CHIP | GCM21BD70J226ME36L vs GCM21BD70J226ME36K |