GCM21A5C2E561FX01J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP

Overview of GCM21A5C2E561FX01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM21A5C2E561FX01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM21A5C2E561FX01JTR-ND
DigiKey CAP CER 560PF 250V C0G/NP0 0805 Min Qty: 10000 Lead time: 34 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1748
$0.1748 Buy Now
DISTI # GCM21A5C2E561FX01J
Avnet Americas CAP C-HV MKVCHP GHMTC - Tape and Reel (Alt: GCM21A5C2E561FX01J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
  • 10,000 $0.2109
  • 20,000 $0.2060
  • 40,000 $0.2012
  • 60,000 $0.1963
  • 80,000 $0.1915
  • 100,000 $0.1867
  • 1,000,000 $0.1842
$0.1842 / $0.2109 Buy Now
DISTI # 81-GCM21A5C2E561FX01
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant 0
  • 10,000 $0.1710
  • 20,000 $0.1690
$0.1690 / $0.1710 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.1554
$0.1554 Buy Now
DISTI # GCM21A5C2E561FX01J
TME Capacitor: ceramic, MLCC, 560pF, 250V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 10000 0
  • 10,000 $0.0670
$0.0670 RFQ

CAD Models for GCM21A5C2E561FX01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM21A5C2E561FX01J by Murata Manufacturing Co Ltd

GCM21A5C2E561FX01J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. GCM21A5C2E561FX01J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for GCM21A5C2E561FX01J

This table gives cross-reference parts and alternative options found for GCM21A5C2E561FX01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21A5C2E561FX01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCM21A5C2E561FX01D Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd GCM21A5C2E561FX01J vs GCM21A5C2E561FX01D
GRM21A5C2E561FWA1J Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd GCM21A5C2E561FX01J vs GRM21A5C2E561FWA1J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM21A5C2E561FX01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM21A5C2E561FX01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM21A5C2E561FX01J would you like to use for your alert(s)?
  • Please alert me when GCM21A5C2E561FX01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM21A5C2E561FX01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM21A5C2E561FX01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM21A5C2E561FX01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM21A5C2E561FX01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM21A5C2E561FX01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: