Part Details for GCM2195C1K103JA16D by Murata Manufacturing Co Ltd
Overview of GCM2195C1K103JA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM2195C1K103JA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM2195C1K103JA16DCT-ND
|
DigiKey | CAP CER 10000PF 80V C0G/NP0 0805 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7190 In Stock |
|
$0.0561 / $0.3500 | Buy Now |
DISTI #
GCM2195C1K103JA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 80 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: GCM2195C1K103JA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 | Buy Now |
DISTI #
81-GCM2195C1K103JA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 80 VDC 5% 0805 C0G (NP0) AEC-Q200 RoHS: Compliant | 5441 |
|
$0.0530 / $0.3400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.01uF 80V C0G 5% Pad SMD 0805 125C T/R Automotiv RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0539 / $0.0575 | Buy Now |
DISTI #
GCM2195C1K103JA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 80 VDC 5% 0805 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0580 / $0.0710 | Buy Now |
DISTI #
GCM2195C1K103JA16D
|
TME | Capacitor: ceramic, MLCC, 10nF, 80V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0418 | RFQ |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 80V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805 RoHS: Compliant |
|
|
RFQ | |
DISTI #
GCM2195C1K103JA16D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 80 V, � 5%, C0G (NP0), 0805 [2012 Metric] (Alt: GCM2195C1K103JA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCM2195C1K103JA16D
GCM2195C1K103JA16D CAD Models
GCM2195C1K103JA16D Part Data Attributes
|
GCM2195C1K103JA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM2195C1K103JA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 80V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCM2195C1K103JA16D
This table gives cross-reference parts and alternative options found for GCM2195C1K103JA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM2195C1K103JA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM2195C1K103JA16J | Ceramic Capacitor, Multilayer, Ceramic, 80V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GCM2195C1K103JA16D vs GCM2195C1K103JA16J |