Part Details for GCM188R91H102MA37D by Murata Manufacturing Co Ltd
Results Overview of GCM188R91H102MA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM188R91H102MA37D Information
GCM188R91H102MA37D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM188R91H102MA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM188R91H102MA37DTR-ND
|
DigiKey | CAP CER 1000PF 50V X8R 0603 Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0235 | Buy Now |
DISTI #
GCM188R91H102MA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 20%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: GC... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0189 | Buy Now |
DISTI #
81-GCM188R91H102MA7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 20% 0603 X8R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel |
0 Reel |
|
$0.0136 / $0.0144 | Buy Now |
DISTI #
72488803
|
Verical | Cap Ceramic 0.001uF 50V X8R 20% Pad SMD 0603 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1097 Package Multiple: 1 Date Code: 2215 | Americas - 2692 |
|
$0.0248 / $0.0251 | Buy Now |
DISTI #
GCM188R91H102MA37D
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 50 V 20 X8R 0603 1608 Metric (Alt: GCM188R91H102MA37D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302457414
|
Chip One Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 2692 |
|
$0.0251 / $0.0284 | Buy Now |
Part Details for GCM188R91H102MA37D
GCM188R91H102MA37D CAD Models
GCM188R91H102MA37D Part Data Attributes
|
GCM188R91H102MA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM188R91H102MA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM188R91H102MA37D
This table gives cross-reference parts and alternative options found for GCM188R91H102MA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM188R91H102MA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X102M5HAC3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCM188R91H102MA37D vs C0603X102M5HAC3190 |
C0603X102M5HAC3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCM188R91H102MA37D vs C0603X102M5HAC3191 |
C0603C102M5HAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | GCM188R91H102MA37D vs C0603C102M5HAC |
C0603C102M5HAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0603, | GCM188R91H102MA37D vs C0603C102M5HAL7411 |
C0603C102M5HAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCM188R91H102MA37D vs C0603C102M5HAL7082 |
CGA3E2X8R1H102M080AE | TDK Corporation | Check for Price | CAP CER 1000PF 50V X8R 0603 | GCM188R91H102MA37D vs CGA3E2X8R1H102M080AE |
C0603X102M5HAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCM188R91H102MA37D vs C0603X102M5HAL7082 |
C0603C102M5HACAUTO3190 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCM188R91H102MA37D vs C0603C102M5HACAUTO3190 |
C0603X102M5HAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCM188R91H102MA37D vs C0603X102M5HAL7081 |
C0603C102M5HAL7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, -/+15ppm/Cel TC, 0.001uF, 0603, | GCM188R91H102MA37D vs C0603C102M5HAL7013 |