Part Details for GCM188R71H102KA37J by Murata Manufacturing Co Ltd
Overview of GCM188R71H102KA37J by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM188R71H102KA37J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8019-1-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
231166 In Stock |
|
$0.0179 / $0.1600 | Buy Now |
DISTI #
GCM188R71H102KA37J
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188R71H102KA37J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0174 | Buy Now |
DISTI #
81-GCM188R71H102KA7J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 783998 |
|
$0.0180 / $0.1200 | Buy Now |
DISTI #
V36:1790_07188370
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2418 | Americas - 8750000 |
|
$0.0165 / $0.0212 | Buy Now |
DISTI #
V72:2272_07188370
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2103 Container: Cut Strips | Americas - 5527 |
|
$0.0214 / $0.0990 | Buy Now |
|
Future Electronics | 0603 1 nF 50V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0181 / $0.0192 | Buy Now |
DISTI #
82781324
|
Verical | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2418 | Americas - 8750000 |
|
$0.0165 / $0.0212 | Buy Now |
DISTI #
53529598
|
Verical | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 782 Package Multiple: 1 Date Code: 2103 | Americas - 5527 |
|
$0.0214 / $0.0338 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, X7R, 0.001 UF, SURFACE MOUNT, 0603 | 71117 |
|
$0.0155 / $0.0516 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 50 V, X7R, 0.001 UF, SURFACE MOUNT, 0603 | 23384 |
|
$0.0368 / $0.2100 | Buy Now |
Part Details for GCM188R71H102KA37J
GCM188R71H102KA37J CAD Models
GCM188R71H102KA37J Part Data Attributes
|
GCM188R71H102KA37J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM188R71H102KA37J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM188R71H102KA37J
This table gives cross-reference parts and alternative options found for GCM188R71H102KA37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM188R71H102KA37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMJCU168AB7102KTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | GCM188R71H102KA37J vs MMJCU168AB7102KTPA18 |
CL10B102KBND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | GCM188R71H102KA37J vs CL10B102KBND |
C0603X102K5RACTU | KEMET Corporation | $0.0953 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | GCM188R71H102KA37J vs C0603X102K5RACTU |
AC0603KPX7R9BB102 | YAGEO Corporation | $0.0426 | Ceramic Capacitor, Ceramic, | GCM188R71H102KA37J vs AC0603KPX7R9BB102 |
C0603T102K5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCM188R71H102KA37J vs C0603T102K5RAC |
C0603T102K5RCL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | GCM188R71H102KA37J vs C0603T102K5RCL7040 |
C0603S102K5RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | GCM188R71H102KA37J vs C0603S102K5RAC7411 |
0603X102K500SW | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | GCM188R71H102KA37J vs 0603X102K500SW |
C0603C102K5RECTU | KEMET Corporation | $0.0527 | Ceramic Capacitor, Ceramic, | GCM188R71H102KA37J vs C0603C102K5RECTU |
C1608X7R102KGCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | GCM188R71H102KA37J vs C1608X7R102KGCS |