Datasheets
GCM188L81H472KA03D by: Murata Manufacturing Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for GCM188L81H472KA03D by Murata Manufacturing Co Ltd

Overview of GCM188L81H472KA03D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM188L81H472KA03D

Part # Distributor Description Stock Price Buy
DISTI # 490-GCM188L81H472KA03DTR-ND
DigiKey CAP CER 4700PF 50V X8L 0603 Min Qty: 8000 Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 8,000 $0.0185
$0.0185 Buy Now
DISTI # GCM188L81H472KA03D
Avnet Americas Multilayer Ceramic Capacitor, 4700 pF, 50 V, ? 10%, X8L, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188L81H472KA03D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0157
  • 8,000 $0.0153
  • 16,000 $0.0149
  • 24,000 $0.0146
  • 32,000 $0.0142
  • 40,000 $0.0139
  • 400,000 $0.0137
$0.0137 / $0.0157 Buy Now
DISTI # 81-GCM188L81H472KA3D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 50 VDC 10% 0603 X8L AEC-Q200 RoHS: Compliant 12420
  • 1 $0.1000
  • 10 $0.0650
  • 100 $0.0330
  • 1,000 $0.0250
  • 4,000 $0.0200
  • 24,000 $0.0150
  • 100,000 $0.0140
$0.0140 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 4,000 $0.0116
$0.0116 Buy Now
DISTI # GCM188L81H472KA03D
Avnet Abacus Multilayer Ceramic Capacitor, 4700 pF, 50 V, � 10%, X8L, 0603 [1608 Metric] - Tape and Reel (Alt: GCM188L81H472KA03D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for GCM188L81H472KA03D

GCM188L81H472KA03D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GCM188L81H472KA03D Part Data Attributes

GCM188L81H472KA03D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GCM188L81H472KA03D Murata Manufacturing Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 14 Weeks
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X8L
Temperature Coefficient -40/+15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for GCM188L81H472KA03D

This table gives cross-reference parts and alternative options found for GCM188L81H472KA03D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM188L81H472KA03D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GCJ188L81H472KA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM188L81H472KA03D vs GCJ188L81H472KA01J
GCG188L81H472KA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM188L81H472KA03D vs GCG188L81H472KA01D
GCJ188L81H472KA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM188L81H472KA03D vs GCJ188L81H472KA01D
GCG188L81H472KA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM188L81H472KA03D vs GCG188L81H472KA01J

GCM188L81H472KA03D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM188L81H472KA03D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM188L81H472KA03D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM188L81H472KA03D would you like to use for your alert(s)?
  • Please alert me when GCM188L81H472KA03D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM188L81H472KA03D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM188L81H472KA03D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM188L81H472KA03D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM188L81H472KA03D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM188L81H472KA03D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: