Part Details for GCM188C71A225ME02J by Murata Manufacturing Co Ltd
Overview of GCM188C71A225ME02J by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM188C71A225ME02J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM188C71A225ME02JTR-ND
|
DigiKey | CAP CER 2.2UF 10V X7S 0603 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GCM188C71A225ME02J
|
Avnet Americas | CAP AUTO-GRADE 2.2UF 10VDC X7S 20% SMD 0603 - Tape and Reel (Alt: GCM188C71A225ME02J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
GCM188C71A225ME02J
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 10V, X7S, ±20%, SMD, 0603 Min Qty: 10000 | 0 |
|
$0.0240 | RFQ |