There are no models available for this part yet.
Overview of GCM1885C2A470JA16D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GCM1885C2A470JA16D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 100V 47pF C0G 5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2643 |
|
$0.0079 / $0.0146 | Buy Now |
CAD Models for GCM1885C2A470JA16D by Murata Electronics Oy
Related Parts for GCM1885C2A470JA16D
-
GCM1885C2A101JA16DFixed Capacitors
-
CRCW0603360KJNEAFixed Resistors
-
246411067401894MHeaders and Edge Type Connectors
-
LQM21NN1R0K10Fixed Inductors
-
1N4148WQ-7-FRectifier Diodes
-
NFM21HC222R1H3DData Line Filters
-
CSD19532Q5BPower Field-Effect Transistors
-
PESD1CANTransient Suppressors
-
78SR115VSwitching Regulator or Controllers