-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1483
|
Newark | Cap, Aec-Q200, 12Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCM1885C2A120FA16D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0410 / $0.0700 | Buy Now |
DISTI #
92AH4809
|
Newark | Cap, Aec-Q200, 12Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCM1885C2A120FA16D Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0240 / $0.0280 | Buy Now |
DISTI #
490-GCM1885C2A120FA16DCT-ND
|
DigiKey | CAP CER 12PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5754 In Stock |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
GCM1885C2A120FA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GCM1885C2A120FA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0238 | Buy Now |
DISTI #
81-GCM1885C2A120FA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 12 pF 100 VDC 1% 0603 C0G (NP0) AEC-Q200 RoHS: Compliant | 2792 |
|
$0.0170 / $0.1700 | Buy Now |
|
Future Electronics | GCM Series 0603 12 pF ±1 % C0G/NP0 50 V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0167 / $0.0192 | Buy Now |
|
Future Electronics | GCM Series 0603 12 pF ±1 % C0G/NP0 50 V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0178 / $0.0202 | Buy Now |
DISTI #
GCM1885C2A120FA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 12 pF 100 VDC 1% 0603 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0174 / $0.0257 | Buy Now |
DISTI #
GCM1885C2A120FA16D
|
TME | Capacitor: ceramic, MLCC, 12pF, 100V, C0G (NP0), ±1%, SMD, 0603 Min Qty: 100 | 7800 |
|
$0.0218 / $0.0574 | Buy Now |
DISTI #
GCM1885C2A120FA16D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 12 pF, 100 V, � 1%, C0G (NP0), 0603 [1608 Metric] (Alt: GCM1885C2A120FA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1885C2A120FA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1885C2A120FA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |