Part Details for GCM1885C1H8R2BA16D by Murata Manufacturing Co Ltd
Overview of GCM1885C1H8R2BA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1885C1H8R2BA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14434-1-ND
|
DigiKey | CAP CER 8.2PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
141175 In Stock |
|
$0.0525 / $0.3900 | Buy Now |
DISTI #
GCM1885C1H8R2BA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 8.2 pF, 50 V, ? 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GCM1885C1H8R2BA16D) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0645 | Buy Now |
DISTI #
81-GCM1885C1H8R2BA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2 pF 50 VDC 0.1 pF 0603 C0G (NP0) AEC-Q200 RoHS: Compliant | 23159 |
|
$0.0580 / $0.1900 | Buy Now |
DISTI #
V72:2272_07184383
|
Arrow Electronics | Cap Ceramic 8.2pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2119 Container: Cut Strips | Americas - 19061 |
|
$0.0330 / $0.0540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0620 | Buy Now |
DISTI #
56254557
|
Verical | Cap Ceramic 8.2pF 50V C0G 0.1pF Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2119 | Americas - 19061 |
|
$0.0330 | Buy Now |
DISTI #
GCM1885C1H8R2BA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2 pF 50 VDC 0.1 pF 0603 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0590 | Buy Now |
DISTI #
GCM1885C1H8R2BA16D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8.2 pF, 50 V, � 0.1pF, C0G (NP0), 0603 [1608 Metric] (Alt: GCM1885C1H8R2BA16D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCM1885C1H8R2BA16D
GCM1885C1H8R2BA16D CAD Models
GCM1885C1H8R2BA16D Part Data Attributes
|
GCM1885C1H8R2BA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1885C1H8R2BA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1.2195% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.2195% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM1885C1H8R2BA16D
This table gives cross-reference parts and alternative options found for GCM1885C1H8R2BA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1885C1H8R2BA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C8R2BB8NNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Samsung Electro-Mechanics | GCM1885C1H8R2BA16D vs CL10C8R2BB8NNNE |
C0603X829B5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM1885C1H8R2BA16D vs C0603X829B5GAL7081 |
CL10C8R2BB8ANS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Samsung Electro-Mechanics | GCM1885C1H8R2BA16D vs CL10C8R2BB8ANS |
C0603X829B5GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM1885C1H8R2BA16D vs C0603X829B5GAL7411 |
C0603C829B5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM1885C1H8R2BA16D vs C0603C829B5GAL7081 |
CL10C8R2BB8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Samsung Electro-Mechanics | GCM1885C1H8R2BA16D vs CL10C8R2BB8ANNB |
RF0603N8R2B500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | GCM1885C1H8R2BA16D vs RF0603N8R2B500CG |
CL10C8R2BB8NNNC | Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | GCM1885C1H8R2BA16D vs CL10C8R2BB8NNNC |
CL10C8R2BB8NNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Samsung Electro-Mechanics | GCM1885C1H8R2BA16D vs CL10C8R2BB8NNL |
0603J0508P20BQT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | GCM1885C1H8R2BA16D vs 0603J0508P20BQT |