Part Details for GCM1885C1H332FA16D by Murata Manufacturing Co Ltd
Overview of GCM1885C1H332FA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1885C1H332FA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1478
|
Newark | Cap, Aec-Q200, 3300Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCM1885C1H332FA16D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11059 |
|
$0.0500 / $0.0860 | Buy Now |
DISTI #
92AH4799
|
Newark | Cap, Aec-Q200, 3300Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCM1885C1H332FA16D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0310 / $0.0350 | Buy Now |
DISTI #
490-GCM1885C1H332FA16DCT-ND
|
DigiKey | CAP CER 3300PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103337 In Stock |
|
$0.0234 / $0.1900 | Buy Now |
DISTI #
GCM1885C1H332FA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ? 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GCM1885C1H332FA16D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 / $0.0231 | Buy Now |
DISTI #
81-GCM1885C1H332FA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3300 pF 50 VDC 1% 0603 C0G (NP0) AEC-Q200 RoHS: Compliant | 26745 |
|
$0.0240 / $0.1900 | Buy Now |
DISTI #
E02:0323_09110211
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V C0G 1% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2439 | Europe - 16000 |
|
$0.0216 / $0.0329 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 0603 3300pF 50volts C0G 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 24000Reel |
|
$0.0238 / $0.0257 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 0603 3300pF 50volts C0G 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0217 / $0.0246 | Buy Now |
DISTI #
85025652
|
Verical | Cap Ceramic 0.0033uF 50V C0G 1% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2439 | Americas - 16000 |
|
$0.0222 / $0.0338 | Buy Now |
|
Quest Components | 73 |
|
$0.0700 / $0.1400 | Buy Now |
Part Details for GCM1885C1H332FA16D
GCM1885C1H332FA16D CAD Models
GCM1885C1H332FA16D Part Data Attributes
|
GCM1885C1H332FA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1885C1H332FA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM1885C1H332FA16D
This table gives cross-reference parts and alternative options found for GCM1885C1H332FA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1885C1H332FA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X332F5GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | GCM1885C1H332FA16D vs C0603X332F5GALTU |
CC0603FPNPO9BN332 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, | GCM1885C1H332FA16D vs CC0603FPNPO9BN332 |
C0603C332F5GALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | GCM1885C1H332FA16D vs C0603C332F5GALTU |
C0603C332F5GACTU | KEMET Corporation | $0.5913 | Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | GCM1885C1H332FA16D vs C0603C332F5GACTU |
C0603C0G500-332FGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GCM1885C1H332FA16D vs C0603C0G500-332FGD |
C0603C332F5GACTM | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | GCM1885C1H332FA16D vs C0603C332F5GACTM |
C0603X332F5GAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCM1885C1H332FA16D vs C0603X332F5GAL7082 |
C0603T332F5GCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | GCM1885C1H332FA16D vs C0603T332F5GCLTM |
C0603T332F5GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | GCM1885C1H332FA16D vs C0603T332F5GACTU |
C0603C332F5GAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 0603, | GCM1885C1H332FA16D vs C0603C332F5GAC7013 |