Part Details for GCM1885C1H220FA16J by Murata Manufacturing Co Ltd
Overview of GCM1885C1H220FA16J by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1885C1H220FA16J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14354-1-ND
|
DigiKey | CAP CER 22PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15913 In Stock |
|
$0.0495 / $0.3100 | Buy Now |
DISTI #
GCM1885C1H220FA16J
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 50 V, ? 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GCM1885C1H220FA16J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0427 / $0.0471 | Buy Now |
DISTI #
81-GCM1885C1H220FA6J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 pF 50 VDC 1% 0603 C0G (NP0) AEC-Q200 RoHS: Compliant | 5378 |
|
$0.0480 / $0.3100 | Buy Now |
DISTI #
V72:2272_07183321
|
Arrow Electronics | Cap Ceramic 22pF 50V C0G 1% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2041 Container: Cut Strips | Americas - 9198 |
|
$0.0487 / $0.0545 | Buy Now |
|
Future Electronics | Cap Ceramic 22pF 50V C0G 1% Pad SMD 0603 125C Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0476 / $0.0502 | Buy Now |
DISTI #
57895978
|
Verical | Cap Ceramic 22pF 50V C0G 1% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 2041 | Americas - 9198 |
|
$0.0545 | Buy Now |
DISTI #
GCM1885C1H220FA16J
|
IBS Electronics | Multilayer Ceramic Capacitor, 22 pF, 50 V, 1%, C0G (NP0), 0603 [1608 Metric] Min Qty: 151 Package Multiple: 1 | 151 |
|
$0.1553 | Buy Now |
DISTI #
GCM1885C1H220FA16J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 pF, 50 V, � 1%, C0G (NP0), 0603 [1608 Metric] (Alt: GCM1885C1H220FA16J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GCM1885C1H220FA16J
GCM1885C1H220FA16J CAD Models
GCM1885C1H220FA16J Part Data Attributes
|
GCM1885C1H220FA16J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1885C1H220FA16J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCM1885C1H220FA16J
This table gives cross-reference parts and alternative options found for GCM1885C1H220FA16J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1885C1H220FA16J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603COG500-220FP6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | GCM1885C1H220FA16J vs C0603COG500-220FP6D |
C0G0603220F1HNR | Cinetech Industrial Co Ltd | Check for Price | CAP,CERAMIC,22PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | GCM1885C1H220FA16J vs C0G0603220F1HNR |
RF0603N220F500CG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic | GCM1885C1H220FA16J vs RF0603N220F500CG |
C0603C0G500-220FNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic | GCM1885C1H220FA16J vs C0603C0G500-220FNE |
CL10C220FB8ANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | GCM1885C1H220FA16J vs CL10C220FB8ANNE |
CL10C220FB8NND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | GCM1885C1H220FA16J vs CL10C220FB8NND |
CL10C220FB8GNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | GCM1885C1H220FA16J vs CL10C220FB8GNNO |
C0603T220F5GBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | GCM1885C1H220FA16J vs C0603T220F5GBCTU |
0603F0500220FCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | GCM1885C1H220FA16J vs 0603F0500220FCR |
C0603C220F5GACAUTO3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCM1885C1H220FA16J vs C0603C220F5GACAUTO3191 |