Part Details for GCM155R72A222KA37J by Murata Manufacturing Co Ltd
Overview of GCM155R72A222KA37J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM155R72A222KA37J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM155R72A222KA37J-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0402 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
GCM155R72A222KA37J
|
Avnet Americas | Cap Ceramic 0.0022uF 100V X7R 10% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: GCM155R72A222KA37J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0049 | Buy Now |
DISTI #
81-GCM155R72A222KA7J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 100 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0032 | Buy Now |
Part Details for GCM155R72A222KA37J
GCM155R72A222KA37J CAD Models
GCM155R72A222KA37J Part Data Attributes
|
GCM155R72A222KA37J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R72A222KA37J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R72A222KA37J
This table gives cross-reference parts and alternative options found for GCM155R72A222KA37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R72A222KA37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM155R72A222KA37W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM155R72A222KA37J vs GCM155R72A222KA37W |
MCASH105SB7222KFCA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | GCM155R72A222KA37J vs MCASH105SB7222KFCA1J |
CC0402KCX7R0BB222 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | GCM155R72A222KA37J vs CC0402KCX7R0BB222 |
GGM155R72A222KA37W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | GCM155R72A222KA37J vs GGM155R72A222KA37W |
CC0402KRX7R0BB222 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | GCM155R72A222KA37J vs CC0402KRX7R0BB222 |
MSASH105SB7222KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | GCM155R72A222KA37J vs MSASH105SB7222KFNA01 |
CS0402KRX7R0BB222 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCM155R72A222KA37J vs CS0402KRX7R0BB222 |
GRM155R72A222KA01D | Murata Manufacturing Co Ltd | $0.0065 | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GCM155R72A222KA37J vs GRM155R72A222KA01D |
HMR105B7222KV-F | TAIYO YUDEN | $0.0131 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | GCM155R72A222KA37J vs HMR105B7222KV-F |
GCH155R72A222KE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | GCM155R72A222KA37J vs GCH155R72A222KE01W |