Part Details for GCM155R71H682KA55J by Murata Manufacturing Co Ltd
Results Overview of GCM155R71H682KA55J by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM155R71H682KA55J Information
GCM155R71H682KA55J by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM155R71H682KA55J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCM155R71H682KA55J-ND
|
DigiKey | CAP CER 6800PF 50V X7R 0402 Min Qty: 50000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0040 | Buy Now |
DISTI #
GCM155R71H682KA55J
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GC... more RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0027 | Buy Now |
DISTI #
81-GCM155R71H682KA5J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 50 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0027 | Buy Now |
DISTI #
56.56.43
|
Gudeco Elektronik | MLCC 0402 (1,0 x 0,5 x 0,5 mm) 6,8nF 50V X7R (EIA) ±10% (K) AEC-Q200 RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 | 0 |
|
Buy Now | |
DISTI #
GCM155R71H682KA55J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 50 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GCM155R71H682KA55J
GCM155R71H682KA55J CAD Models
GCM155R71H682KA55J Part Data Attributes
|
GCM155R71H682KA55J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H682KA55J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R71H682KA55J
This table gives cross-reference parts and alternative options found for GCM155R71H682KA55J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H682KA55J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402T682K5RBC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | GCM155R71H682KA55J vs C0402T682K5RBC9028 |
0402B682K500CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | GCM155R71H682KA55J vs 0402B682K500CT |
C0402X7R682K500NYN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | GCM155R71H682KA55J vs C0402X7R682K500NYN |
GMC04X7R682K50NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | GCM155R71H682KA55J vs GMC04X7R682K50NTDLF |
CL05B682KB5GNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | GCM155R71H682KA55J vs CL05B682KB5GNNL |
C0402C682K5RAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | GCM155R71H682KA55J vs C0402C682K5RAL7040 |
04022R682K9BP0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | GCM155R71H682KA55J vs 04022R682K9BP0D |
C0402T682K5RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | GCM155R71H682KA55J vs C0402T682K5RAL7411 |
C0402T682K5RBL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | GCM155R71H682KA55J vs C0402T682K5RBL |
C0402X7R682K500NT | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | GCM155R71H682KA55J vs C0402X7R682K500NT |