-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4672
|
Newark | Cap, Aec-Q200, 6800Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H682KA55D Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
87AK9882
|
Newark | Cap, 6800Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H682KA55D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0170 / $0.0400 | Buy Now |
DISTI #
03AJ1421
|
Newark | Cap, Aec-Q200, 6800Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71H682KA55D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0220 / $0.0490 | Buy Now |
DISTI #
490-11152-1-ND
|
DigiKey | CAP CER 6800PF 50V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94935 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
GCM155R71H682KA55D
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H682KA55D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
81-GCM155R71H682KA5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 50 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 134121 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07183259
|
Arrow Electronics | Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 16129 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2143 Container: Cut Strips | Americas - 25402 |
|
$0.0062 | Buy Now |
DISTI #
E02:0323_01066044
|
Arrow Electronics | Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2252 | Europe - 10000 |
|
$0.0034 / $0.0056 | Buy Now |
DISTI #
V36:1790_07183259
|
Arrow Electronics | Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2406 | Americas - 10000 |
|
$0.0037 / $0.0061 | Buy Now |
|
Future Electronics | 0402 50v X7R 6800pF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 400000Reel |
|
$0.0039 / $0.0048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155R71H682KA55D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H682KA55D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM155R71H682KA55D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H682KA55D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.