Part Details for GCM155R71H222JA37D by Murata Manufacturing Co Ltd
Overview of GCM155R71H222JA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM155R71H222JA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14353-1-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
GCM155R71H222JA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71H222JA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
79933903
|
Verical | Cap Ceramic 0.0022uF 50V X7R 5% Pad SMD 0402 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Date Code: 2415 | Americas - 366696 |
|
$0.0073 | Buy Now |
DISTI #
GCM155R71H222JA37D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 50V 5% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SMC-GCM155R71H222JA37D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 85407 |
|
RFQ |
Part Details for GCM155R71H222JA37D
GCM155R71H222JA37D CAD Models
GCM155R71H222JA37D Part Data Attributes
|
GCM155R71H222JA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71H222JA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R71H222JA37D
This table gives cross-reference parts and alternative options found for GCM155R71H222JA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71H222JA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402B222J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | SPC Multicomp | GCM155R71H222JA37D vs MC0402B222J500CT |
0402B222J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H222JA37D vs 0402B222J500N |
0402B222J500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H222JA37D vs 0402B222J500CB |
0402B222J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H222JA37D vs 0402B222J500NT |
0402B222J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GCM155R71H222JA37D vs 0402B222J500CT |