Part Details for GCM155R71E123MA55J by Murata Manufacturing Co Ltd
Overview of GCM155R71E123MA55J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM155R71E123MA55J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM155R71E123MA55JTR-ND
|
DigiKey | CAP CER 0.012UF 25V X7R 0402 Min Qty: 50000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0035 | Buy Now |
DISTI #
GCM155R71E123MA55J
|
Avnet Americas | CAP AUTO-GRADE 0.012UF 25VDC X7R 20% SMD 0402 - Tape and Reel (Alt: GCM155R71E123MA55J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now |
DISTI #
81-GCM155R71E123MA5J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.012 uF 25 VDC 20% 0402 X7R AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0025 | Buy Now |
Part Details for GCM155R71E123MA55J
GCM155R71E123MA55J CAD Models
GCM155R71E123MA55J Part Data Attributes
|
GCM155R71E123MA55J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71E123MA55J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R71E123MA55J
This table gives cross-reference parts and alternative options found for GCM155R71E123MA55J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71E123MA55J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM155R71E123MA61C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | GCM155R71E123MA55J vs GRM155R71E123MA61C |
C0402C123M3RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | GCM155R71E123MA55J vs C0402C123M3RAC |
C0402T123M3RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | GCM155R71E123MA55J vs C0402T123M3RAL |
SCM05B123MANH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | GCM155R71E123MA55J vs SCM05B123MANH |
C0402T123M3RBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM155R71E123MA55J vs C0402T123M3RBC |
0402B123M250CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | GCM155R71E123MA55J vs 0402B123M250CB |
SCM05B123MAND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | GCM155R71E123MA55J vs SCM05B123MAND |
C0402T123M3RBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM155R71E123MA55J vs C0402T123M3RBCTM |
0402B123M250N | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | GCM155R71E123MA55J vs 0402B123M250N |
C0402C123M3RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | GCM155R71E123MA55J vs C0402C123M3RALTM |