Part Details for GCM155R71A104KA55D by Murata Manufacturing Co Ltd
Overview of GCM155R71A104KA55D by Murata Manufacturing Co Ltd
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM155R71A104KA55D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1403
|
Newark | Cap, Aec-Q200, 0.1Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71A104KA55D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18467 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
92AH4634
|
Newark | Cap, Aec-Q200, 0.1Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM155R71A104KA55D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
490-16434-1-ND
|
DigiKey | CAP CER 0.1UF 10V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
466354 In Stock |
|
$0.0043 / $0.1000 | Buy Now |
DISTI #
GCM155R71A104KA55D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GCM155R71A104KA55D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0042 / $0.0043 | Buy Now |
DISTI #
81-GCM155R71A104K5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 10 VDC 10% 0402 X7R AEC-Q200 RoHS: Compliant | 188663 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_07182753
|
Arrow Electronics | Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2231 Container: Cut Strips | Americas - 96124 |
|
$0.0043 | Buy Now |
DISTI #
E02:0323_08653772
|
Arrow Electronics | Cap Ceramic 0.1uF 10V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2439 | Europe - 50000 |
|
$0.0039 / $0.0047 | Buy Now |
|
Future Electronics | 0402 0.1 uF 10 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 810000Reel |
|
$0.0040 / $0.0045 | Buy Now |
|
Future Electronics | 0402 0.1 uF 10 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 100000Reel |
|
$0.0040 / $0.0045 | Buy Now |
|
Future Electronics | 0402 0.1 uF 10 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0037 / $0.0045 | Buy Now |
Part Details for GCM155R71A104KA55D
GCM155R71A104KA55D CAD Models
GCM155R71A104KA55D Part Data Attributes
|
GCM155R71A104KA55D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71A104KA55D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R71A104KA55D
This table gives cross-reference parts and alternative options found for GCM155R71A104KA55D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71A104KA55D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C104K8RAL7867 | KEMET Corporation | Check for Price | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | GCM155R71A104KA55D vs C0402C104K8RAL7867 |
C0402T104K8RBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GCM155R71A104KA55D vs C0402T104K8RBLTU |
CL05B104KPNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | GCM155R71A104KA55D vs CL05B104KPNS |
CL05B104KPNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | GCM155R71A104KA55D vs CL05B104KPNO |
MCASL105SB7104KFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GCM155R71A104KA55D vs MCASL105SB7104KFNA1J |
0402C104KZPT10 | Mijo Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | GCM155R71A104KA55D vs 0402C104KZPT10 |
C0402T104K8RAL9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | GCM155R71A104KA55D vs C0402T104K8RAL9028 |
C0402C104K8RACTU | KEMET Corporation | $0.0181 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | GCM155R71A104KA55D vs C0402C104K8RACTU |
0402X7R104K10V | Synton-Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | GCM155R71A104KA55D vs 0402X7R104K10V |
C1005X7R104KDTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | GCM155R71A104KA55D vs C1005X7R104KDTS |