Part Details for GCM155L81H471KA37D by Murata Manufacturing Co Ltd
Results Overview of GCM155L81H471KA37D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCM155L81H471KA37D Information
GCM155L81H471KA37D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GCM155L81H471KA37D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM155L81H471KA37DCT-ND
|
DigiKey | CAP CER 470PF 50V X8L 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8100 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
DISTI #
GCM155L81H471KA37D
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ? 10%, X8L, 0402 [1005 Metric] - Tape and Reel (Alt: GCM... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 / $0.0049 | Buy Now |
DISTI #
81-GCM155L81H471KA7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 pF 50 VDC 10% 0402 X8L AEC-Q200 RoHS: Compliant | 18249 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
72487200
|
Verical | Cap Ceramic 470pF 50V X8L 10% Pad SMD 0402 150°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3624 Package Multiple: 1 Date Code: 2241 | Americas - 39693 |
|
$0.0220 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12090 |
|
RFQ | |
DISTI #
GCM155L81H471KA37D
|
Avnet Abacus | Multilayer Ceramic Capacitor 470 pF 50 V 10 X8L 0402 1005 Metric (Alt: GCM155L81H471KA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
GCM155L81H471KA37D
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 39693 |
|
$0.0078 / $0.0202 | Buy Now |
Part Details for GCM155L81H471KA37D
GCM155L81H471KA37D CAD Models
GCM155L81H471KA37D Part Data Attributes
|
GCM155L81H471KA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155L81H471KA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |