-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8L, -40/+15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM155L81H221MA37DTR-ND
|
DigiKey | CAP CER 220PF 50V X8L 0402 Min Qty: 20000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0064 | Buy Now |
DISTI #
GCM155L81H221MA37D
|
Avnet Americas | CAP AUTO-GRADE 220PF 50VDC X8L 20% SMD 0402 - Tape and Reel (Alt: GCM155L81H221MA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 | Buy Now |
DISTI #
81-GCM155L81H221MA7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 pF 50 VDC 20% 0402 X8L AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0039 | Buy Now |
DISTI #
72487177
|
Verical | Cap Ceramic 220pF 50V X8L 20% Pad SMD 0402 150°C Automotive T/R RoHS: Compliant Min Qty: 3290 Package Multiple: 1 Date Code: 2215 | Americas - 9850 |
|
$0.0092 / $0.0095 | Buy Now |
DISTI #
C1S521302457672
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 9850 |
|
$0.0073 / $0.0086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155L81H221MA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155L81H221MA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8L, -40/+15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM155L81H221MA37D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155L81H221MA37D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM155L81H221MA37W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8L, -40/+15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM155L81H221MA37D vs GCM155L81H221MA37W |