-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8L, -40/+15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM155L81E103MA37DTR-ND
|
DigiKey | CAP CER 10000PF 25V X8L 0402 Min Qty: 20000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
GCM155L81E103MA37D
|
Avnet Americas | CAP AUTO-GRADE 0.01UF 25VDC X8L 20% SMD 0402 - Tape and Reel (Alt: GCM155L81E103MA37D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 / $0.0056 | Buy Now |
DISTI #
81-GCM155L81E103MA7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 25 VDC 20% 0402 X8L AEC-Q200 RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0041 | Buy Now |
DISTI #
72487505
|
Verical | Cap Ceramic 0.01uF 25V X8L 20% Pad SMD 0402 150°C Automotive T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 2302 | Americas - 19500 |
|
$0.0109 / $0.0125 | Buy Now |
DISTI #
C1S521302457724
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 19500 |
|
$0.0087 / $0.0134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM155L81E103MA37D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155L81E103MA37D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X8L, -40/+15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | -40/+15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |