Part Details for GCM1555G1H301FA16D by Murata Manufacturing Co Ltd
Overview of GCM1555G1H301FA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1555G1H301FA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555G1H301FA16DTR-ND
|
DigiKey | CAP CER 300PF 50V X8G 0402 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0196 | Buy Now |
DISTI #
GCM1555G1H301FA16D
|
Avnet Americas | CAP AUTO-GRADE 300PF 50VDC X8G 1% SMD 0402 - Tape and Reel (Alt: GCM1555G1H301FA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 | Buy Now |
DISTI #
81-GCM1555G1H301FA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 300 pF 50 VDC 1% 0402 X8G AEC-Q200 RoHS: Compliant | 21558 |
|
$0.0160 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0122 | Buy Now |
DISTI #
GCM1555G1H301FA16D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 300 pF 50 VDC 1% 0402 X8G AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0156 | Buy Now |
Part Details for GCM1555G1H301FA16D
GCM1555G1H301FA16D CAD Models
GCM1555G1H301FA16D Part Data Attributes
|
GCM1555G1H301FA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555G1H301FA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, X8G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555G1H301FA16D
This table gives cross-reference parts and alternative options found for GCM1555G1H301FA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555G1H301FA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555G1H301FA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, X8G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555G1H301FA16D vs GCM1555G1H301FA16J |