There are no models available for this part yet.
Overview of GCM1555C2AR13WE02J by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GCM1555C2AR13WE02J by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GCM1555C2AR13WE02J
|
TME | Capacitor: ceramic, MLCC, 0.13pF, 100V, C0G (NP0), ±0.05pF, SMD Min Qty: 50000 | 0 |
|
$0.0050 | RFQ |