Capacitors
GCM1555C1H5R0BA16D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of GCM1555C1H5R0BA16D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GCM1555C1H5R0BA16D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH4747
Newark Cap, Aec-Q200, 5Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H5R0BA16D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4878
  • 10 $0.0430
  • 25 $0.0360
  • 50 $0.0300
  • 100 $0.0240
$0.0240 / $0.0430 Buy Now
DISTI # 490-16441-1-ND
DigiKey CAP CER 5PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 57037
In Stock
  • 1 $0.1000
  • 10 $0.0520
  • 50 $0.0356
  • 100 $0.0306
  • 500 $0.0221
  • 1,000 $0.0195
  • 2,500 $0.0167
  • 5,000 $0.0150
  • 10,000 $0.0136
  • 20,000 $0.0125
  • 30,000 $0.0119
  • 50,000 $0.0113
  • 70,000 $0.0109
  • 100,000 $0.0105
  • 250,000 $0.0097
  • 500,000 $0.0092
  • 1,000,000 $0.0088
$0.0088 / $0.1000 Buy Now
DISTI # GCM1555C1H5R0BA16D
Avnet Americas Multilayer Ceramic Capacitor, 5 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H5R0BA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0106
  • 20,000 $0.0104
  • 40,000 $0.0101
  • 60,000 $0.0099
  • 80,000 $0.0096
  • 100,000 $0.0094
  • 1,000,000 $0.0093
$0.0093 / $0.0106 Buy Now
DISTI # 81-GCM1555C1H5R0BA6D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 5 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant 23292
  • 1 $0.1000
  • 10 $0.0360
  • 100 $0.0230
  • 1,000 $0.0170
  • 2,500 $0.0140
  • 10,000 $0.0110
  • 20,000 $0.0100
$0.0100 / $0.1000 Buy Now
DISTI # E02:0323_09113284
Arrow Electronics Cap Ceramic 5pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2409 Europe - 50000
  • 10,000 $0.0100
  • 20,000 $0.0091
  • 30,000 $0.0090
  • 50,000 $0.0089
  • 70,000 $0.0088
  • 100,000 $0.0087
  • 500,000 $0.0083
  • 1,000,000 $0.0081
$0.0081 / $0.0100 Buy Now
Future Electronics 0402 5 pF 50 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 10,000 $0.0087
  • 30,000 $0.0085
  • 50,000 $0.0083
  • 150,000 $0.0081
  • 250,000 $0.0079
$0.0079 / $0.0087 Buy Now
DISTI # 48103246
Verical Cap Ceramic 5pF 50V C0G 0.1pF Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Americas - 50000
  • 10,000 $0.0100
  • 20,000 $0.0091
  • 30,000 $0.0090
  • 50,000 $0.0082
  • 70,000 $0.0081
  • 100,000 $0.0080
  • 500,000 $0.0079
  • 1,000,000 $0.0077
$0.0077 / $0.0100 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 50V, C0G, 30PPM/CEL TC, 5PF, SURFACE MOUNT, 0402 50023
  • 1 $0.1500
  • 6,668 $0.0200
  • 25,001 $0.0175
$0.0175 / $0.1500 Buy Now
Quest Components CAPACITOR, MULTILAYER, CERAMIC, 50V, C0G, 30PPM/CEL TC, 5PF, SURFACE MOUNT, 0402 9898
  • 1 $0.0464
  • 691 $0.0174
  • 2,875 $0.0087
$0.0087 / $0.0464 Buy Now
DISTI # GCM1555C1H5R0BA16D
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 5 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 10000
In Stock
  • 10,000 $0.0109
  • 20,000 $0.0099
  • 30,000 $0.0097
  • 50,000 $0.0095
  • 100,000 $0.0093
  • 250,000 $0.0092
  • 500,000 $0.0090
$0.0090 / $0.0109 Buy Now
DISTI # GCM1555C1H5R0BA16D
TME Capacitor: ceramic, MLCC, 5pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 10000 0
  • 10,000 $0.0057
$0.0057 RFQ
ComSIT USA CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402 RoHS: Compliant Stock EU - 30000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # GCM1555C1H5R0BA16D
Avnet Abacus Multilayer Ceramic Capacitor, 5 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H5R0BA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # GCM1555C1H5R0BA16D
Avnet Asia Multilayer Ceramic Capacitor, 5 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] (Alt: GCM1555C1H5R0BA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days 0
RFQ
DISTI # C1S521301975384
Chip1Stop Capacitor Ceramic Multilayer 50000
  • 10,000 $0.0078
  • 20,000 $0.0056
$0.0056 / $0.0078 Buy Now

CAD Models for GCM1555C1H5R0BA16D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM1555C1H5R0BA16D by Murata Manufacturing Co Ltd

GCM1555C1H5R0BA16D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000005 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCM1555C1H5R0BA16D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GCM1555C1H5R0BA16D

This table gives cross-reference parts and alternative options found for GCM1555C1H5R0BA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H5R0BA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCQ1555C1H5R0BB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCM1555C1H5R0BA16D vs GCQ1555C1H5R0BB01J
GRM1555C1H5R0BA01J Capacitor, Ceramic, Chip, General Purpose, 5pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape Murata Manufacturing Co Ltd GCM1555C1H5R0BA16D vs GRM1555C1H5R0BA01J
C1005C0G1H050B(050BA) CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000005 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT TDK Corporation GCM1555C1H5R0BA16D vs C1005C0G1H050B(050BA)
GCG1555C1H5R0BA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCM1555C1H5R0BA16D vs GCG1555C1H5R0BA01D
GJM1555C1H5R0BB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM1555C1H5R0BA16D vs GJM1555C1H5R0BB01D
CQ0402BRNPO9BN5R0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402 YAGEO Corporation GCM1555C1H5R0BA16D vs CQ0402BRNPO9BN5R0
GCM1555C1H5R0BA16J Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM1555C1H5R0BA16D vs GCM1555C1H5R0BA16J
CBR04C509B5GAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KEMET Corporation GCM1555C1H5R0BA16D vs CBR04C509B5GAC
GCG1555C1H5R0BA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCM1555C1H5R0BA16D vs GCG1555C1H5R0BA01J
GJM1555C1H5R0BB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCM1555C1H5R0BA16D vs GJM1555C1H5R0BB01J

Related Parts for GCM1555C1H5R0BA16D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM1555C1H5R0BA16D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM1555C1H5R0BA16D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM1555C1H5R0BA16D would you like to use for your alert(s)?
  • Please alert me when GCM1555C1H5R0BA16D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM1555C1H5R0BA16D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM1555C1H5R0BA16D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM1555C1H5R0BA16D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM1555C1H5R0BA16D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM1555C1H5R0BA16D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: