Part Details for GCM1555C1H3R9BA16D by Murata Manufacturing Co Ltd
Overview of GCM1555C1H3R9BA16D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1555C1H3R9BA16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4725
|
Newark | Cap, Aec-Q200, 3.9Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata GCM1555C1H3R9BA16D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 180 |
|
$0.0230 / $0.0400 | Buy Now |
DISTI #
490-16446-1-ND
|
DigiKey | CAP CER 3.9PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6616 In Stock |
|
$0.0082 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H3R9BA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.9 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H3R9BA16D) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0083 | Buy Now |
DISTI #
81-GCM1555C1H3R9BA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.9 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 39800 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V36:1790_07181584
|
Arrow Electronics | Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2421 | Americas - 270000 |
|
$0.0074 / $0.0099 | Buy Now |
DISTI #
V72:2272_07181584
|
Arrow Electronics | Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2205 Container: Cut Strips | Americas - 7970 |
|
$0.0100 | Buy Now |
|
Future Electronics | 0402 3.9 pF 50 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0081 / $0.0089 | Buy Now |
|
Future Electronics | 0402 3.9 pF 50 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0071 / $0.0083 | Buy Now |
DISTI #
81412242
|
Verical | Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2421 | Americas - 270000 |
|
$0.0074 | Buy Now |
DISTI #
82430795
|
Verical | Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 6757 Package Multiple: 1 | Americas - 12850 |
|
$0.0085 / $0.0120 | Buy Now |
Part Details for GCM1555C1H3R9BA16D
GCM1555C1H3R9BA16D CAD Models
GCM1555C1H3R9BA16D Part Data Attributes
|
GCM1555C1H3R9BA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H3R9BA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H3R9BA16D
This table gives cross-reference parts and alternative options found for GCM1555C1H3R9BA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H3R9BA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL05C3R9BB5NNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | GCM1555C1H3R9BA16D vs CL05C3R9BB5NNNC |
GRM1555C1H3R9BA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GCM1555C1H3R9BA16D vs GRM1555C1H3R9BA01J |
C0402T399B5GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | GCM1555C1H3R9BA16D vs C0402T399B5GALTM |
0402N3R9B500NT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | GCM1555C1H3R9BA16D vs 0402N3R9B500NT |
CS1005COG3R9B500NRA | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | GCM1555C1H3R9BA16D vs CS1005COG3R9B500NRA |
CL05C3R9BB5ALNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | GCM1555C1H3R9BA16D vs CL05C3R9BB5ALNC |
C0402C399B5GACAUTO | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 3.9pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, Bulk | GCM1555C1H3R9BA16D vs C0402C399B5GACAUTO |
GJM1555C1H3R9BB01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM1555C1H3R9BA16D vs GJM1555C1H3R9BB01W |
0402N3R9B500LG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, LEAD FREE | GCM1555C1H3R9BA16D vs 0402N3R9B500LG |
500R07S3R9BG4T | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GCM1555C1H3R9BA16D vs 500R07S3R9BG4T |