-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GCM1555C1H3R6BA16DCT-ND
|
DigiKey | CAP CER 3.6PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16100 In Stock |
|
$0.0078 / $0.1000 | Buy Now |
DISTI #
GCM1555C1H3R6BA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.6 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H3R6BA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0106 | Buy Now |
DISTI #
81-GCM1555C1H3R6BA6D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.6 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200 RoHS: Compliant | 9870 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0078 | Buy Now |
DISTI #
GCM1555C1H3R6BA16D
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.6 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H3R6BA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0106 | Buy Now |
DISTI #
GCM1555C1H3R6BA16D
|
TME | Capacitor: ceramic, MLCC, 3.6pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0047 | RFQ |
DISTI #
SMC-GCM1555C1H3R6BA16D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10650 |
|
RFQ | |
DISTI #
GCM1555C1H3R6BA16D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.6 pF, 50 V, � 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H3R6BA16D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCM1555C1H3R6BA16D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H3R6BA16D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.78% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.78% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GCM1555C1H3R6BA16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H3R6BA16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S3R6BG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H3R6BA16D vs 500R07S3R6BG4W |
CC0402BRNPO9BN3R6 | Capacitor, Ceramic, Chip, General Purpose, 3.6pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | GCM1555C1H3R6BA16D vs CC0402BRNPO9BN3R6 |
C1005NP0369BGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.77% +Tol, 2.77% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | Darfon Corporation | GCM1555C1H3R6BA16D vs C1005NP0369BGTS |
500R07S3R6BG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H3R6BA16D vs 500R07S3R6BG4S |
MA0402CG3R6B500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | GCM1555C1H3R6BA16D vs MA0402CG3R6B500 |
500R07S3R6BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000036 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | GCM1555C1H3R6BA16D vs 500R07S3R6BG4Y |
500R07S3R6BT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000036uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | GCM1555C1H3R6BA16D vs 500R07S3R6BT4W |
500R07S3R6BG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H3R6BA16D vs 500R07S3R6BG4T |
500R07S3R6BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H3R6BA16D vs 500R07S3R6BG4Y |
885392005044 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | Wurth Elektronik | GCM1555C1H3R6BA16D vs 885392005044 |