Part Details for GCM1555C1H180JZ13D by Murata Manufacturing Co Ltd
Overview of GCM1555C1H180JZ13D by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM1555C1H180JZ13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, Surface Mount, 0402 RoHS: Compliant |
|
|
RFQ | |
DISTI #
GCM1555C1H180JZ13D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 18 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GCM1555C1H180JZ13D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GCM1555C1H180JZ13D
GCM1555C1H180JZ13D CAD Models
GCM1555C1H180JZ13D Part Data Attributes
|
GCM1555C1H180JZ13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H180JZ13D
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H180JZ13D
This table gives cross-reference parts and alternative options found for GCM1555C1H180JZ13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H180JZ13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN500-180JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | VENKEL LTD | GCM1555C1H180JZ13D vs C0402HQN500-180JNP |
500R07S180JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | GCM1555C1H180JZ13D vs 500R07S180JT4Y |
C0402C0G180J500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Eyang Technology Development Co Ltd | GCM1555C1H180JZ13D vs C0402C0G180J500NTB |
GJM1555C1H180JB01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H180JZ13D vs GJM1555C1H180JB01W |
GCM1555C1H180JZ13W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H180JZ13D vs GCM1555C1H180JZ13W |
CL05C180JBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | GCM1555C1H180JZ13D vs CL05C180JBNL |
500R07S180JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GCM1555C1H180JZ13D vs 500R07S180JV4Y |
GRP1555C1H180JD01E | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H180JZ13D vs GRP1555C1H180JD01E |
0402N180J500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | PILKOR Electronics Co Ltd | GCM1555C1H180JZ13D vs 0402N180J500P |
0402CG180J9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H180JZ13D vs 0402CG180J9B200 |