There are no models available for this part yet.
Overview of GCM1555C1H121JA16D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GCM1555C1H121JA16D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 50V 120pF C0G 5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 14795 |
|
$0.0051 / $0.0087 | Buy Now |
CAD Models for GCM1555C1H121JA16D by Murata Electronics Oy
Related Parts for GCM1555C1H121JA16D
-
04026D226MAT2AFixed Capacitors
-
CRCW08050000Z0EAHPFixed Resistors
-
71922-116LFHeaders and Edge Type Connectors
-
LQP02TN0N2B02DFixed Inductors
-
BAV99LT1GRectifier Diodes
-
BLM31PG121SH1LData Line Filters
-
FDS8984Power Field-Effect Transistors
-
LXES15AAA1-153Transient Suppressors
-
CY7C64713-128AXCMicrocontrollers